The FQP5N60C is a 600V 4.5A power MOSFET packaged in a TO-220 case. It has a maximum power dissipation of 100W and is compliant with RoHS lead-free requirements. The device can handle a maximum drain-to-source voltage of 600V and a gate-to-source voltage of 30V. It is available in rail or tube packaging and meets the requirements for SVHC compliance.
Rochester Electronics FQP5N60C technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP5N60C to view detailed technical specifications.
No datasheet is available for this part.