Rochester Electronics FQP6N40CF technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1.1R |
| Gate to Source Voltage (Vgs) | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 73W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP6N40CF to view detailed technical specifications.
No datasheet is available for this part.