The FQP6N70 is a 700V power MOSFET with a continuous drain current rating of 6.2A and a power dissipation of 142W. It is packaged in a TO-220 case and is available in lead-free packaging. The device has a drain to source breakdown voltage of 700V and a gate to source voltage rating of 30V.
Rochester Electronics FQP6N70 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 6.2A |
| Current Rating | 6.2A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 700V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 142W |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP6N70 to view detailed technical specifications.
No datasheet is available for this part.