The FQP85N06 is a 60V power MOSFET with a continuous drain current rating of 85A. It is packaged in a TO-220 case and is lead free. The device has a power dissipation rating of 160W and is compliant with Reach SVHC regulations. The FQP85N06 is suitable for high-power applications requiring a high drain-to-source voltage and current handling capability.
Rochester Electronics FQP85N06 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 85A |
| Current Rating | 85A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 160W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.01R |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQP85N06 to view detailed technical specifications.
No datasheet is available for this part.