Rochester Electronics FQPF11N50CF technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 550mR |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF11N50CF to view detailed technical specifications.
No datasheet is available for this part.