Rochester Electronics FQPF11P06 technical specifications.
| Continuous Drain Current (ID) | 8.3A |
| Current Rating | -11.4A |
| Drain to Source Resistance | 175mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF11P06 to view detailed technical specifications.
No datasheet is available for this part.