Rochester Electronics FQPF12N60CT technical specifications.
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 530mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 51W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF12N60CT to view detailed technical specifications.
No datasheet is available for this part.