Rochester Electronics FQPF13N50CF technical specifications.
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 430mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF13N50CF to view detailed technical specifications.
No datasheet is available for this part.