Rochester Electronics FQPF15P12 technical specifications.
| Continuous Drain Current (ID) | 15A |
| Current Rating | -15A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 120V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 41W |
| DC Rated Voltage | -120V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF15P12 to view detailed technical specifications.
No datasheet is available for this part.