Rochester Electronics FQPF17N40T technical specifications.
| Continuous Drain Current (ID) | 9.5A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 400V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF17N40T to view detailed technical specifications.
No datasheet is available for this part.