This power MOSFET has a continuous drain current rating of 30A and a DC rated voltage of -60V. The device's drain to source resistance is 26mR, and it can dissipate up to 62W of power. The MOSFET is lead free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics FQPF47P06 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Current Rating | -30A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 62W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.026R |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQPF47P06 to view detailed technical specifications.
No datasheet is available for this part.