Rochester Electronics FQU2N100TU technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | 1.6A |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 7.1R |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FQU2N100TU to view detailed technical specifications.
No datasheet is available for this part.