Rochester Electronics FSA1258L8X technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA1258L8X to view detailed technical specifications.
No datasheet is available for this part.