Rochester Electronics FSA2156L6X technical specifications.
| Drain to Source Resistance | 700mR |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Resistance | 0.4R |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA2156L6X to view detailed technical specifications.
No datasheet is available for this part.