Rochester Electronics FSA2267AL10X technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Resistance | 0.35R |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA2267AL10X to view detailed technical specifications.
No datasheet is available for this part.