Rochester Electronics FSA3157L6X technical specifications.
| Continuous Drain Current (ID) | 15.6A |
| Drain to Source Voltage (Vdss) | 250V |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA3157L6X to view detailed technical specifications.
No datasheet is available for this part.