
Rochester Electronics FSA3157P6X technical specifications.
| Bandwidth | 250MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSA3157P6X to view detailed technical specifications.
No datasheet is available for this part.
