Rochester Electronics FSB50325T technical specifications.
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 250V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSB50325T to view detailed technical specifications.
No datasheet is available for this part.