Rochester Electronics FSB560A technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSB560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.