Rochester Electronics FSBB15CH60 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Lead Free | Lead Free |
| Output Current | 15A |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSBB15CH60 to view detailed technical specifications.
No datasheet is available for this part.