Rochester Electronics FSBS15CH60 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Frequency | 20kHz |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Output Current | 30A |
| Output Voltage | 600V |
| Packaging | Bulk |
| Power Dissipation | 32W |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSBS15CH60 to view detailed technical specifications.
No datasheet is available for this part.