Rochester Electronics FST3253MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FST3253MX to view detailed technical specifications.
No datasheet is available for this part.