Rochester Electronics FSUSB11L10X technical specifications.
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 100nA |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FSUSB11L10X to view detailed technical specifications.
No datasheet is available for this part.