Rochester Electronics FXL2TD245L10X technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FXL2TD245L10X to view detailed technical specifications.
No datasheet is available for this part.