Rochester Electronics FXL4TD245BQX technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FXL4TD245BQX to view detailed technical specifications.
No datasheet is available for this part.