Rochester Electronics FYPF1545DNTU technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FYPF1545DNTU to view detailed technical specifications.
No datasheet is available for this part.