Rochester Electronics GBPC15005W technical specifications.
| Capacitance | 180pF |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Output Current | 15A |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics GBPC15005W to view detailed technical specifications.
No datasheet is available for this part.