Rochester Electronics GBU6K technical specifications.
| Capacitance | 400pF |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Output Current | 6A |
| Packaging | Rail/Tube |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics GBU6K to view detailed technical specifications.
No datasheet is available for this part.