Rochester Electronics GBU8G technical specifications.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Output Current | 8A |
| Packaging | Rail/Tube |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics GBU8G to view detailed technical specifications.
No datasheet is available for this part.