The HCPL0453R2 is a single-channel isolated driver from Rochester Electronics, packaged in a lead-free SOIC case. It features an input current of 16mA and an output voltage of 20V. The device is isolated to 2.5kV and is packaged on tape and reel. The HCPL0453R2 is compliant with Reach SVHC regulations.
Rochester Electronics HCPL0453R2 technical specifications.
| Package/Case | SOIC |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL0453R2 to view detailed technical specifications.
No datasheet is available for this part.