Rochester Electronics HCPL0500 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Input Current | 16mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 15V |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL0500 to view detailed technical specifications.
No datasheet is available for this part.