The HCPL0600 is an isolated interface driver with a data rate of 10Mbps. It has an isolation voltage of 2.5kV and an output current of 50mA. The device is lead free and compliant with Reach SVHC regulations. It has a power dissipation of 85mW and is available in bulk packaging.
Rochester Electronics HCPL0600 technical specifications.
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Voltage | 7V |
| Packaging | Bulk |
| Power Dissipation | 85mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL0600 to view detailed technical specifications.
No datasheet is available for this part.