Rochester Electronics HCPL0601 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL0601 to view detailed technical specifications.
No datasheet is available for this part.