Rochester Electronics HCPL0701 technical specifications.
| Package/Case | SOIC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL0701 to view detailed technical specifications.
No datasheet is available for this part.