The HCPL2631 is a dual-channel optocoupler with a data rate of 10Mbps and an isolation voltage of 2.5kV. It has an input current of 15mA and an output voltage of 7V. The device is packaged in a DIP-8 package and is compliant with Reach SVHC regulations. It is suitable for use in applications where high-speed data transfer and electrical isolation are required.
Rochester Electronics HCPL2631 technical specifications.
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL2631 to view detailed technical specifications.
No datasheet is available for this part.