The HCPL2631SD is a dual channel isolated gate driver from Rochester Electronics. It features a data rate of 10Mbps and an isolation voltage of 2.5kV. The device is lead free and compliant with Reach SVHC regulations. It has a packaging style of cut tape and a DC rated voltage of 7V.
Rochester Electronics HCPL2631SD technical specifications.
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL2631SD to view detailed technical specifications.
No datasheet is available for this part.