The HCPL3700 is a single isolated driver with a DC rated voltage of 18V and an input current of 3.7mA. It features a package type of DIP and is packaged in bulk. The device has a high isolation voltage of 2.5kV and is compliant with lead-free standards. The device operates within a standard temperature range and is suitable for use in applications requiring isolation.
Rochester Electronics HCPL3700 technical specifications.
| Package/Case | DIP |
| Input Current | 3.7mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 18V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HCPL3700 to view detailed technical specifications.
No datasheet is available for this part.