Rochester Electronics HFA1100IBZ technical specifications.
| Bandwidth | 850MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HFA1100IBZ to view detailed technical specifications.
No datasheet is available for this part.