Rochester Electronics HFA1135IBZ technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HFA1135IBZ to view detailed technical specifications.
No datasheet is available for this part.