Rochester Electronics HFA3046B technical specifications.
| Package/Case | SOIC |
| Current Rating | 65mA |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HFA3046B to view detailed technical specifications.
No datasheet is available for this part.