Rochester Electronics HFA3134IHZ96 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 14mA |
| Lead Free | Lead Free |
| Output Voltage | 11V |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HFA3134IHZ96 to view detailed technical specifications.
No datasheet is available for this part.