Rochester Electronics HGTG30N60B3D technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 208W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics HGTG30N60B3D to view detailed technical specifications.
No datasheet is available for this part.