Analog Switch Quad SPST 16-Pin CDIP
Rochester Electronics HI3-0201-5Z technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 80R |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics HI3-0201-5Z to view detailed technical specifications.
No datasheet is available for this part.