Rochester Electronics HI3-0303-5Z technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 50R |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI3-0303-5Z to view detailed technical specifications.
No datasheet is available for this part.