Rochester Electronics HI4P0549-5Z technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI4P0549-5Z to view detailed technical specifications.
No datasheet is available for this part.