Rochester Electronics HI9P0509-5Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.5mA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HI9P0509-5Z to view detailed technical specifications.
No datasheet is available for this part.