Rochester Electronics HIN239CPZ technical specifications.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIN239CPZ to view detailed technical specifications.
No datasheet is available for this part.