Rochester Electronics HIP2100IB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Voltage | 400mV |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIP2100IB to view detailed technical specifications.
No datasheet is available for this part.