Rochester Electronics HIP4081AIP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 4 |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics HIP4081AIP to view detailed technical specifications.
No datasheet is available for this part.