Rochester Electronics HIP4081AIPZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 2.5A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics HIP4081AIPZ to view detailed technical specifications.
No datasheet is available for this part.